Bidirectional Transient Voltage Suppressor Diode, 1500W peak reverse power dissipation. Features a 58.1V repetitive peak reverse voltage and a 68V nominal breakdown voltage. Offers a maximum clamping voltage of 92V and operates within a temperature range of -40°C to 150°C. This single-element silicon diode utilizes an axial terminal position within a DO-201 package.
International Semiconductor 1.5KE68CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58.1 |
| Breakdown Voltage-Min | 64.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 92 |
| Breakdown Voltage-Nom | 68 |
| Breakdown Voltage-Max | 71.4 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1.5KE68CA to view detailed technical specifications.
No datasheet is available for this part.