The 15KP22A is a single-element unidirectional transient voltage suppressor diode from International Semiconductor. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The diode has a maximum reverse voltage of 22 volts and a maximum non-repetitive peak reverse power dissipation of 15000 watts. It is packaged in a 2-pin R-PSIP-W2 package.
International Semiconductor 15KP22A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 37.1 |
| Breakdown Voltage-Nom | 25.7 |
| Breakdown Voltage-Max | 26.9 |
| Power Dissipation-Max | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 15KP22A to view detailed technical specifications.
No datasheet is available for this part.