International Semiconductor 1N3469 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Diode Element Material | GERMANIUM |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N3469 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.