The 1N4002 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It has two terminals in an axial configuration and is packaged in a DO-41 case. The diode element is made of silicon and is a single element rectifier diode. It can withstand a maximum reverse voltage of 100 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Semiconductor 1N4002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N4002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.