This silicon zener diode features a unidirectional polarity and a maximum power dissipation of 0.5W. It has a JEDEC package code of DO-35 and a terminal position of axial. The diode element material is silicon and it is a single-element device. It operates at a maximum temperature of 200°C.
International Semiconductor 1N5231B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N5231B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.