General purpose rectifier diode, 1-phase, 1-element, 3A current rating, with a maximum repetitive peak reverse voltage of 600V. Features a silicon diode element and operates up to a maximum of 175°C. This two-terminal device has axial terminals.
International Semiconductor 1N5552 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N5552 to view detailed technical specifications.
No datasheet is available for this part.