This silicon variable capacitance diode features a minimum breakdown voltage of 65V and a maximum reverse voltage of 60V. It has a maximum power dissipation of 0.4W and is packaged in a DO-7 axial lead configuration. The diode element is made of silicon and has a single element with a terminal position of axial.
International Semiconductor 1N5703A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 65 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N5703A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.