The 1N5740B is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It features a power dissipation of 0.4W and is packaged in a DO-35 axial package. The diode element is made of silicon and has a JEDEC package code of DO-35. It is a single-element device with a terminal position of axial.
International Semiconductor 1N5740B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N5740B to view detailed technical specifications.
No datasheet is available for this part.