The 1N5754B is a silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 0.4W. It features an axial lead configuration and a DO-35 package. This unidirectional diode is constructed with a silicon element and is suitable for a variety of applications.
International Semiconductor 1N5754B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N5754B to view detailed technical specifications.
No datasheet is available for this part.