The 1N6387 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 22V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 5W and a clamping voltage of 32V. The diode is available in an axial package type. The 1N6387 operates over a temperature range of -65°C to 175°C.
International Semiconductor 1N6387 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 25.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 32 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N6387 to view detailed technical specifications.
No datasheet is available for this part.