The 1N706A is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It features a DO-35 package with two terminals in an axial configuration. This diode is suitable for applications requiring a high power dissipation of up to 0.25W.
International Semiconductor 1N706A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N706A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.