6.2V Zener Diode, 0.5W power dissipation, featuring a 4.83% voltage tolerance. This hermetically sealed, DO-7 packaged component utilizes silicon diode element material and has two axial terminals. Maximum operating temperature reaches 175°C.
International Semiconductor 1N825A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N825A to view detailed technical specifications.
No datasheet is available for this part.