The 1N916A is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-35 package and an axial terminal position. The diode has a maximum reverse voltage of 100V and a maximum power dissipation of 0.25W. It is a single-element device with a terminal position of axial.
International Semiconductor 1N916A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N916A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.