The 1N938B is a silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.5W. It features a 2-pin axial package with a JEDEC package code of DO-7. The diode element is made of silicon and has a zener diode type.
International Semiconductor 1N938B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 1N938B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.