Bidirectional transient voltage suppressor diode, featuring 5000W peak reverse power dissipation and 26V repetitive peak reverse voltage. This single-element silicon diode offers a minimum breakdown voltage of 28.9V and a maximum clamping voltage of 42.1V. Operating across a temperature range of -40°C to 150°C, it has two terminals and a maximum power dissipation of 5W.
International Semiconductor 5KP26CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 42.1 |
| Breakdown Voltage-Nom | 30.4 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 5KP26CA to view detailed technical specifications.
No datasheet is available for this part.