Bidirectional transient voltage suppressor diode, featuring 5000W peak reverse power dissipation and a repetitive peak reverse voltage of 43V. This single-element silicon diode offers a breakdown voltage range from 47.8V to 52.8V, with a nominal breakdown voltage of 50.3V. Maximum clamping voltage is 69.4V, and it operates within a temperature range of -40°C to 150°C. The component has two terminals and a maximum power dissipation of 5W.
International Semiconductor 5KP43CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 69.4 |
| Breakdown Voltage-Nom | 50.3 |
| Breakdown Voltage-Max | 52.8 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 5KP43CA to view detailed technical specifications.
No datasheet is available for this part.