The 5KP85CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 85V and a maximum non-repetitive peak reverse power dissipation of 5000W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is made of silicon and has a clamping voltage of 137V. It is available in a 5-pin R-PSIP-W2 package.
International Semiconductor 5KP85CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 137 |
| Breakdown Voltage-Nom | 99.2 |
| Breakdown Voltage-Max | 104 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor 5KP85CA to view detailed technical specifications.
No datasheet is available for this part.