International Semiconductor FEP30BP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor FEP30BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.