The LCE110A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features an axial lead package type and a maximum power dissipation of 5 watts. The diode has a breakdown voltage of 122 volts and a clamping voltage of 178 volts. It is suitable for use in applications requiring transient voltage suppression.
International Semiconductor LCE110A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 110 |
| Breakdown Voltage-Min | 122 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 178 |
| Breakdown Voltage-Nom | 122 |
| Breakdown Voltage-Max | 135 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor LCE110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.