The LCE12A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 12 volts and a minimum breakdown voltage of 13.3 volts. The diode can handle a maximum non-repetitive peak reverse power dissipation of 1500 milliwatts and a maximum clamping voltage of 19.9 volts. The LCE12A is packaged in an O-PALF-W2 package type, which is a 2-pin axial package.
International Semiconductor LCE12A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 13 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor LCE12A to view detailed technical specifications.
No datasheet is available for this part.