The LCE170A is a silicon transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a unidirectional polarity and is made of silicon. The diode is a trans voltage suppressor type with a maximum reverse voltage of 170V and a minimum breakdown voltage of 189V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 275V.
International Semiconductor LCE170A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 275 |
| Breakdown Voltage-Nom | 189 |
| Breakdown Voltage-Max | 209 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor LCE170A to view detailed technical specifications.
No datasheet is available for this part.