The LCE48A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 49V and a minimum breakdown voltage of 53.3V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum clamping voltage of 77.4V. The diode is available in a 2-pin axial package and has a maximum power dissipation of 5W. It operates over a temperature range of -65°C to 175°C.
International Semiconductor LCE48A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 49 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 53 |
| Breakdown Voltage-Max | 58.9 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor LCE48A to view detailed technical specifications.
No datasheet is available for this part.