International Semiconductor LM34DZ technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Sensor Gain | 10mV/F |
| Accuracy | ±3°C |
| Output Type | Analog |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Semiconductor LM34DZ to view detailed technical specifications.
No datasheet is available for this part.