The LM45CIM3 is a temperature sensor with a maximum operating supply voltage of 10V and a sensor gain of 10.3mV/°C. It has an accuracy of ±3°C and an output type of analog. The sensor operates within a temperature range of -20°C to 100°C, with a minimum operating supply voltage of 4V and a typical operating supply voltage of 5V or 9V. The LM45CIM3 is available in a 3-pin SOT-23 package.
International Semiconductor LM45CIM3 technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 10V |
| Sensor Gain | 10.3mV/°C(Max) |
| Accuracy | ±3°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9V |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Semiconductor LM45CIM3 to view detailed technical specifications.
No datasheet is available for this part.