International Semiconductor LM45CIM3X technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 10V |
| Sensor Gain | 10.3mV/°C(Max) |
| Accuracy | ±3°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9V |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for International Semiconductor LM45CIM3X to view detailed technical specifications.
No datasheet is available for this part.