The MBR745R is a single-element rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a SILICON diode element material and a RECTIFIER DIODE type. The diode is packaged in a PLASTIC, TO-220A, 2 PIN package and has a maximum reverse voltage of 45 volts.
International Semiconductor MBR745R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor MBR745R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.