The P5KE120A is a unidirectional transient voltage suppressor diode from International Semiconductor. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The diode is available in an axial package with two terminals. It has a maximum reverse voltage of 120V and a maximum power dissipation of 1W. The P5KE120A is suitable for use in applications requiring transient voltage suppression.
International Semiconductor P5KE120A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 133 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 193 |
| Breakdown Voltage-Max | 147 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor P5KE120A to view detailed technical specifications.
No datasheet is available for this part.