The P5KE28A is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 31.1 to 34.4 volts. It can handle a maximum non-repetitive peak reverse power dissipation of 500 watts. The diode is available in a 2-pin axial package and has a maximum power dissipation of 1 watt. The operating temperature range is from -40 to 150 degrees Celsius.
International Semiconductor P5KE28A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 45.4 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor P5KE28A to view detailed technical specifications.
No datasheet is available for this part.