The P5KE30A is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 33.3V to 36.8V. It can withstand a maximum non-repetitive peak reverse power dissipation of 500W and a maximum clamping voltage of 48.4V. The diode is available in an axial package and has a maximum power dissipation of 1W. It operates over a temperature range of -40°C to 150°C.
International Semiconductor P5KE30A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 48.4 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor P5KE30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.