The P5KE54A is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 66.3V and a maximum power dissipation of 500W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is available in an axial package type O-PALF-W2. The P5KE54A is suitable for use in applications requiring transient voltage suppression.
International Semiconductor P5KE54A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 87.1 |
| Breakdown Voltage-Max | 66.3 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor P5KE54A to view detailed technical specifications.
No datasheet is available for this part.