The P5KE6.5A is a unidirectional transient voltage suppressor diode with a breakdown voltage range of 7.22 to 7.98 volts and a maximum non-repetitive peak reverse power dissipation of 500 milliwatts. It features a silicon diode element and is packaged in a DO-204AC axial leaded package. The device is suitable for use in applications requiring protection against voltage transients and is rated for operation over a temperature range of -55 to 150 degrees Celsius.
International Semiconductor P5KE6.5A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 7.22 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 7.98 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor P5KE6.5A to view detailed technical specifications.
No datasheet is available for this part.