The SMBG90A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and a maximum reverse voltage of 90 volts. The diode has a nominal breakdown voltage of 106 volts and a maximum breakdown voltage of 111 volts. It can dissipate up to 1 watt of power and has a maximum non-repetitive peak reverse power dissipation of 600 milliwatts.
International Semiconductor SMBG90A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Breakdown Voltage-Min | 100 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 146 |
| Breakdown Voltage-Nom | 106 |
| Breakdown Voltage-Max | 111 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor SMBG90A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.