The SMCG110A is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a silicon diode element material and a terminal position of dual. The diode has a maximum reverse voltage of 110 volts and a minimum breakdown voltage of 122 volts. It can handle a maximum non-repetitive peak reverse power dissipation of 1500 milliwatts and a maximum clamping voltage of 177 volts.
International Semiconductor SMCG110A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 110 |
| Breakdown Voltage-Min | 122 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 177 |
| Breakdown Voltage-Nom | 129 |
| Breakdown Voltage-Max | 135 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor SMCG110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.