The SMCG160A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 160V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in a 2-pin R-PDSO-G2 package and is suitable for use in applications where high voltage suppression is required.
International Semiconductor SMCG160A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Breakdown Voltage-Min | 178 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 259 |
| Breakdown Voltage-Nom | 188 |
| Breakdown Voltage-Max | 197 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor SMCG160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.