The SMLJ9.0A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C. It has a minimum operating temperature of -65°C and a maximum reverse voltage of 9V. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a maximum non-repetitive peak reverse power dissipation of 3000mW and a maximum clamping voltage of 15.4V.
International Semiconductor SMLJ9.0A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9 |
| Breakdown Voltage-Min | 10 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 15.4 |
| Breakdown Voltage-Nom | 10.6 |
| Breakdown Voltage-Max | 11.1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Semiconductor SMLJ9.0A to view detailed technical specifications.
No datasheet is available for this part.