Interpoint DIP5015DT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 56 |
| Input Voltage-Min | 44 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Interpoint DIP5015DT to view detailed technical specifications.
No datasheet is available for this part.