Interpoint MDP51205DP technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T16 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Interpoint MDP51205DP to view detailed technical specifications.
No datasheet is available for this part.