Interpoint MFL12015S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 160 |
| Input Voltage-Min | 80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Interpoint MFL12015S to view detailed technical specifications.
No datasheet is available for this part.