Interpoint MFL2805D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Pin Count | 12 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Interpoint MFL2805D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.