Interpoint MHL0515D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T10 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Interpoint MHL0515D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.