Interpoint MTR28512TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T10 |
| Pin Count | 10 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Interpoint MTR28512TF to view detailed technical specifications.
No datasheet is available for this part.