Interpoint SMHF2805S/KL technical specifications.
| Number of Terminals | 8 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | 38535V;38534K;883S |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Interpoint SMHF2805S/KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.