Interpower 83011380 technical specifications.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Max Operating Temperature | 70°C |
| Max Current Rating | 16A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Interpower 83011380 to view detailed technical specifications.
No datasheet is available for this part.