This IEC C13 to power cable assembly features a polyvinyl chloride jacket and a 17AWG wire size. It has a maximum operating temperature range of -15°C to 70°C and a maximum current rating of 10A. The assembly meets the GB/T 5023 standard and is suitable for applications requiring a power connector with an IEC C13 receptacle and a power connector with a male-female gender.
Interpower 86272010 technical specifications.
| Connector Type A | Power |
| Connector Type B | IEC C13 |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 17AWG |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 70°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| Standards | GB/T 5023 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Interpower 86272010 to view detailed technical specifications.
No datasheet is available for this part.