This SAW resonator features a resonance frequency of 599.975 MHz with a tolerance of ±30 kHz. It operates in fundamental mode and has a resonance resistance of 151. The device is packaged in a TO-39 case with a metal package material and is designed for through-hole mounting. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Interquip 12R599.975Q technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AF |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.3 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.15 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | SAW Resonator |
| Resonance Frequency | 599.975MHz |
| Frequency Tolerance | ±30kHz |
| Mode of Oscillation | Fundamental |
| Resonance Resistance | 151Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SBVP8 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Interquip 12R599.975Q to view detailed technical specifications.
No datasheet is available for this part.