This non-inverting dual supply op-amp from Intersil operates over a temperature range of -55°C to 125°C and is available in a through hole package. The device can handle up to 750mW of power dissipation and is rated for a maximum dual supply voltage of 18V. It is not RoHS compliant.
Intersil 5962-8671601EA technical specifications.
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| High Level Output Current | 25mA |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil 5962-8671601EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.