Intersil 5962-8757702RA technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -8mA |
| Logic Function | Transceiver |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil 5962-8757702RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.