Intersil 5962-8962701PA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 1.22W |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 116.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil 5962-8962701PA to view detailed technical specifications.
No datasheet is available for this part.