Intersil 5962-8963601GC technical specifications.
| Package/Case | Metal |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil 5962-8963601GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.