Intersil 5962-9467701M2A technical specifications.
| Package/Case | CLCC |
| Common Mode Rejection Ratio | 40dB |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2300V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil 5962-9467701M2A to view detailed technical specifications.
No datasheet is available for this part.